Part Details for 406I35E19M66080 by CTS Corporation
Overview of 406I35E19M66080 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 406I35E19M66080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
406I35E19M66080-ND
|
DigiKey | CRYSTAL 19.6608MHZ 20PF SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5075 | Buy Now |
DISTI #
406I35E19M66080
|
Avnet Americas | Crystal 19.6608MHz 20pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406I35E19M66080) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3238 / $0.5059 | Buy Now |
DISTI #
774-406I35E19M66080
|
Mouser Electronics | Crystals 19.6608MHz 20pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.4730 / $0.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3297 / $0.5082 | Buy Now |
Part Details for 406I35E19M66080
406I35E19M66080 CAD Models
406I35E19M66080 Part Data Attributes:
|
406I35E19M66080
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406I35E19M66080
CTS Corporation
Parallel - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.6608 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3.5mm x 1.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 406I35E19M66080
This table gives cross-reference parts and alternative options found for 406I35E19M66080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406I35E19M66080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG53219BF35GET | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 406I35E19M66080 vs HG53219BF35GET |
406D35E19M66080 | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, | CTS Corporation | 406I35E19M66080 vs 406D35E19M66080 |
407F35E019M6608 | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, | CTS Corporation | 406I35E19M66080 vs 407F35E019M6608 |
407F38E019M6608 | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, | CTS Corporation | 406I35E19M66080 vs 407F38E019M6608 |
GA53419BF35HET | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 406I35E19M66080 vs GA53419BF35HET |
GA53419BF35GET | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 406I35E19M66080 vs GA53419BF35GET |
GA53419BF35IER | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 406I35E19M66080 vs GA53419BF35IER |
GA53419BF35GER | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 406I35E19M66080 vs GA53419BF35GER |