Part Details for 407-10030-C by ATGBICS
Overview of 407-10030-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407-10030-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-407-10030-C-ND
|
DigiKey | SFP 4GBase-LW 1310nm 10km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9266 In Stock |
|
$37.1000 / $43.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 407-10030 Dell? Compatible Transceiver SFP 4GBase-LW (1310nm SMF 10km DOM) | 9 |
|
RFQ |