Part Details for 407-BCIG-C by ATGBICS
Overview of 407-BCIG-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407-BCIG-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-407-BCIG-C-ND
|
DigiKey | QSFP28 100G-FR 1310nm 2K Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7445 In Stock |
|
$478.3000 / $562.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 407-BCIG Dell? Compatible Transceiver QSFP28 100GBase-FR (1310nm SMF 2km LC DOM) | 90 |
|
RFQ |