Part Details for 407 by Keystone Electronics Corp
Overview of 407 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7205
|
Newark | Spacer Rohs Compliant: Yes |Keystone 407 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 / $0.1170 | Buy Now |
DISTI #
36-407-ND
|
DigiKey | ROUND SPACER #6 ALUMINUM 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1341 In Stock |
|
$0.0915 / $0.2200 | Buy Now |
DISTI #
534-407
|
Mouser Electronics | Standoffs & Spacers AL SPCR #6X3/8 RoHS: Compliant | 2469 |
|
$0.0900 / $0.1900 | Buy Now |
DISTI #
71171427
|
RS | Spacer, Round, Economy, O.D. .193,3/8 Inch long,#6 Hole, Aluminum | Keystone Electronics 407 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$0.1620 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1227 | Buy Now |
|
Bisco Industries | 558 |
|
Buy Now | ||
DISTI #
24450960
|
Verical | Spacer Round 3.8mm-ID 4.9mm-OD 9.5mm-LG Aluminum 5052-H34 RoHS: Compliant Min Qty: 405 Package Multiple: 1 | Americas - 557 |
|
$0.1992 / $0.2058 | Buy Now |
DISTI #
KEYS407
|
TME | Spacer sleeve, 9.53mm, cylindrical, aluminium, Out.diam: 4.9mm Min Qty: 10 | 0 |
|
$0.0900 / $0.1160 | RFQ |
DISTI #
000000000000033288
|
Sager | Standoffs & Spacers AL SPCR #6X3/8 Min Qty: 500 | 0 |
|
$0.0796 / $0.1238 | Buy Now |
Part Details for 407
407 CAD Models
407 Part Data Attributes:
|
407
Keystone Electronics Corp
Buy Now
|
Compare Parts:
407
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |