Part Details for 407 by Platt Luggage
Overview of 407 by Platt Luggage
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4896-407-ND
|
DigiKey | 407 BLOW MOLDED CASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$72.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$48.9300 / $56.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$48.9300 / $56.4600 | Buy Now |