-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 138(3.50 MM) TERMINAL18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4161
|
Newark | Ring Is 18-14 6 .030Tpbr Rohs Compliant: Yes |Amp Te Connectivity 40723 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42 |
|
$0.1340 / $0.2350 | Buy Now |
DISTI #
87X3005
|
Newark | |Amp Te Connectivity 40723 Min Qty: 2750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1200 | Buy Now |
DISTI #
A100595CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #6 CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
42831 In Stock |
|
$0.0944 / $0.2100 | Buy Now |
DISTI #
40723
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 19.91mm 8.69mm Tin Strip on Reel - Tape and Reel (Alt: 40723) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1001 | Buy Now |
DISTI #
571-40723-CT
|
Mouser Electronics | Terminals RING TONGUE 18-14 Cut Strip of 100 RoHS: Compliant | 5100 |
|
$0.1790 | Buy Now |
DISTI #
571-40723
|
Mouser Electronics | Terminals RING TONGUE 18-14 Reel of 11000 RoHS: Compliant | 0 |
|
$0.0990 / $0.1070 | Order Now |
DISTI #
571-40723-MR
|
Mouser Electronics | Terminals RING TONGUE 18-14 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1240 / $0.1280 | Order Now |
DISTI #
V36:1790_11815853
|
Arrow Electronics | Ring Tongue Terminal 14-18AWG Brass 19.91mm Tin Reel/Strip RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 3 Weeks Date Code: 2310 | Americas - 44000 |
|
$0.0699 / $0.0922 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 11000 Lead time: 3 Weeks Container: Reel | 0Reel |
|
$0.0889 | Buy Now |
DISTI #
AMP40723
|
Heilind Electronics | RING IS 18-14 6 .030TPBR | Americas - 8250 in Stock107250 On Order |
|
$0.0881 / $0.0907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40723
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40723
TE Connectivity
RING 138(3.50 MM) TERMINAL18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 40723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 40723 vs 320758 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 40723 vs 321165 |
36216 | TERMINAL,BUDG R SLTD 16-14 1/4 | TE Connectivity | 40723 vs 36216 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 40723 vs 1217330-1 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 40723 vs 350199-1 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 40723 vs 40595 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 40723 vs 41346 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 40723 vs 322341 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 40723 vs 350080-1 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 40723 vs 350436-2 |