-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPADE 138(3.50MM)TERMINAL 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4760
|
Newark | Spade 138(3.50Mm)Terminal 20-16 Awg Tpbr |Amp Te Connectivity 40763 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 15000 |
|
$0.1510 | Buy Now |
DISTI #
A29913CT-ND
|
DigiKey | CONN SPADE TERM 16-20AWG #6 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29448 In Stock |
|
$0.1079 / $0.2400 | Buy Now |
DISTI #
40763
|
Avnet Americas | Spade Tongue Terminal 16-20AWG 16.68mm 6.98mm Tin Strip - Tape and Reel (Alt: 40763) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.1144 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1016 | Buy Now |
DISTI #
AMP40763
|
Heilind Electronics | SPADE IS 20-16 6 .020TPBR | Americas - 0 in Stock |
|
$0.1163 / $0.1289 | Buy Now |
|
Onlinecomponents.com | SPADE 138(3.50MM)TERMINAL 20-16 AWG TPBR RoHS: Compliant |
15000 Partner Stock |
|
$0.1055 / $0.1340 | Buy Now |
DISTI #
40763
|
TTI | Terminals SPADE IS 20-16 SZ 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1090 | Buy Now |
DISTI #
AMP40763
|
Interstate Connecting Components | SPADE IS 20-16 6 .020TPBR | 0 |
|
$0.1163 / $0.1289 | Buy Now |
DISTI #
40763
|
Avnet Abacus | Spade Tongue Terminal 16-20AWG 16.68mm 6.98mm Tin Strip (Alt: 40763) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPADE 138(3.50MM)TERMINAL 20-16 AWG TPBR RoHS: Compliant |
15000 Partner Stock |
|
$0.1055 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40763
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40763
TE Connectivity
SPADE 138(3.50MM)TERMINAL 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |