Part Details for 4077375411 by Fair-Rite Products Corp
Overview of 4077375411 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4077375411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J4435
|
Newark | Ferrite Core, Cylindrical, 9.45Mm, Outer Diameter:-, Product Length:41.3Mm, Inner Diameter:9.45Mm, Frequency Min:-, Frequency Max:-, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 4077375411 Min Qty: 848 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 / $0.9530 | Buy Now |
DISTI #
1934-1190-ND
|
DigiKey | FERRITE CORE ROD 77 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
225 In Stock |
|
$0.6763 / $1.4100 | Buy Now |
DISTI #
623-4077375411
|
Mouser Electronics | Ferrite Cores & Accessories 77 SOLID ROD 1.625" x .372" RoHS: Compliant | 699 |
|
$0.6760 / $1.3700 | Buy Now |
DISTI #
V79:2366_22887181
|
Arrow Electronics | Ferrite Core Rod 77-Material RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 1630 | Americas - 265 |
|
$0.5464 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Rod 77-Material RoHS: Compliant |
1128 In Stock |
|
$0.6170 / $0.7960 | Buy Now |
DISTI #
65054995
|
Verical | Ferrite Core Rod 77-Material RoHS: Compliant Min Qty: 1128 Package Multiple: 1128 Date Code: 2224 | Americas - 1128 |
|
$1.1056 | Buy Now |
DISTI #
32698825
|
Verical | Ferrite Core Rod 77-Material RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 1630 | Americas - 265 |
|
$0.5464 | Buy Now |
|
Master Electronics | Ferrite Core Rod 77-Material RoHS: Compliant |
1128 In Stock |
|
$0.6170 / $0.7960 | Buy Now |