Part Details for 407F27D024M5760 by CTS Corporation
Overview of 407F27D024M5760 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 407F27D024M5760
407F27D024M5760 CAD Models
407F27D024M5760 Part Data Attributes
|
407F27D024M5760
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F27D024M5760
CTS Corporation
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 407F27D024M5760
This table gives cross-reference parts and alternative options found for 407F27D024M5760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F27D024M5760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F24C23IDT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 407F27D024M5760 vs 435F24C23IDT |
435F24C23GDT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 407F27D024M5760 vs 435F24C23GDT |
406D23D24M57600 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 407F27D024M5760 vs 406D23D24M57600 |
406I23D24M57600 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 407F27D024M5760 vs 406I23D24M57600 |
TZ1715A | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT, HC49US, DIP-2 | Tai-Saw Technology Co Ltd | 407F27D024M5760 vs TZ1715A |
407F24D024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 407F27D024M5760 vs 407F24D024M5760 |
406C23D24M57600 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 407F27D024M5760 vs 406C23D24M57600 |
435F24C23CDT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 407F27D024M5760 vs 435F24C23CDT |
407F23D024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 407F27D024M5760 vs 407F23D024M5760 |