Part Details for 407T38J156M2500 by CTS Corporation
Overview of 407T38J156M2500 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 407T38J156M2500
407T38J156M2500 CAD Models
407T38J156M2500 Part Data Attributes
|
407T38J156M2500
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407T38J156M2500
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 156.25MHz Nom, GREEN COMPLIANT, CERAMIC, METAL-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN COMPLIANT, CERAMIC, METAL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 407T38J156M2500
This table gives cross-reference parts and alternative options found for 407T38J156M2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407T38J156M2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407T39J156M0000 | Parallel - 3Rd Overtone Quartz Crystal, 156.25MHz Nom, | CTS Corporation | 407T38J156M2500 vs 407T39J156M0000 |
407T39J156M2500 | Parallel - 3Rd Overtone Quartz Crystal, 156.25MHz Nom, GREEN COMPLIANT, CERAMIC, METAL-4 | CTS Corporation | 407T38J156M2500 vs 407T39J156M2500 |