Part Details for 407F35E016M6700 by CTS Corporation
Overview of 407F35E016M6700 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407F35E016M6700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX683CT-ND
|
DigiKey | CRYSTAL 16.6700MHZ 20PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
477 In Stock |
|
$0.5536 / $1.0600 | Buy Now |
DISTI #
407F35E016M6700
|
Avnet Americas | Crystal 16.67MHz 20pF ±30ppm 4-Pin SMD T/R - Tape and Reel (Alt: 407F35E016M6700) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4863 / $0.8728 | Buy Now |
DISTI #
774-407F35E016M6700
|
Mouser Electronics | Crystals 16.67MHz 20pF -20C +70C 30ppm RoHS: Compliant | 990 |
|
$0.5530 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5530 / $0.8510 | Buy Now |
DISTI #
407F35E016M6700
|
Avnet Americas | Crystal 16.67MHz 20pF ±30ppm 4-Pin SMD T/R - Tape and Reel (Alt: 407F35E016M6700) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4863 / $0.8728 | Buy Now |
Part Details for 407F35E016M6700
407F35E016M6700 CAD Models
407F35E016M6700 Part Data Attributes:
|
407F35E016M6700
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F35E016M6700
CTS Corporation
Parallel - Fundamental Quartz Crystal, 16.67MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.67 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 407F35E016M6700
This table gives cross-reference parts and alternative options found for 407F35E016M6700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F35E016M6700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG53216RF35IET | Parallel - Fundamental Quartz Crystal, 16.67MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 407F35E016M6700 vs HG53216RF35IET |
HG53216RF35HET | Parallel - Fundamental Quartz Crystal, 16.67MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 407F35E016M6700 vs HG53216RF35HET |
HG53216RF35GET | Parallel - Fundamental Quartz Crystal, 16.67MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 407F35E016M6700 vs HG53216RF35GET |