Part Details for 408 by Keystone Electronics Corp
Overview of 408 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C5563
|
Newark | Spacer, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:4.902Mm, Inner Diameter:3.759Mm, Overall Length:11.1Mm, Product Range:-, Body Diameter:0.193", Bore Size:3.8Mm, Fastener Material:Aluminium, Material:Aluminium Rohs Compliant: Yes |Keystone 408 (Alternate Part Number: 8710364007233 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1210 | Buy Now |
DISTI #
36-408-ND
|
DigiKey | ROUND SPACER #6 ALUMINUM 7/16" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2378 In Stock |
|
$0.0948 / $0.2300 | Buy Now |
DISTI #
534-408
|
Mouser Electronics | Standoffs & Spacers AL SPCR #6x7/16" RoHS: Compliant | 12 |
|
$0.0930 / $0.2200 | Buy Now |
DISTI #
71171428
|
RS | Spacer, Round, Economy, O.D. .193,7/16 Inch long,#6 Hole, Aluminum | Keystone Electronics 408 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2070 / $0.2300 | RFQ |
|
Future Electronics | Round Clear Hole Aluminum Economy Spacers RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1480 / $0.1630 | Buy Now |
|
Bisco Industries | 227 |
|
Buy Now | ||
DISTI #
KEYS408
|
TME | Spacer sleeve, 11.1mm, cylindrical, aluminium, Out.diam: 4.9mm Min Qty: 10 | 0 |
|
$0.0920 / $0.1170 | RFQ |
DISTI #
000000000000358472
|
Sager | Standoffs & Spacers AL SPCR #6x7/16 Min Qty: 500 | 21770 |
|
$0.0825 / $0.1498 | Buy Now |
Part Details for 408
408 CAD Models
408 Part Data Attributes
|
408
Keystone Electronics Corp
Buy Now
|
Compare Parts:
408
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |