Part Details for 4094554 (ALTERNATE: 4094554) by RS Pro
Overview of 4094554 (ALTERNATE: 4094554) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4094554 (ALTERNATE: 4094554)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642202
|
RS | Red Steel Easi-Rack Shelving System Upright Frames, 914mm, 300kg Load | RS PRO 4094554 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 1 |
|
$66.6100 / $77.6800 | Buy Now |