Part Details for 4094908 (ALTERNATE: 4094908) by RS Pro
Overview of 4094908 (ALTERNATE: 4094908) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4094908 (ALTERNATE: 4094908)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642203
|
RS | Thermocouple Type K 3.3 ft (1m) 482F (250C) Max Miniature Plug | RS PRO 4094908 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$8.6600 | Buy Now |