Part Details for 409VS504M by TE Connectivity
Overview of 409VS504M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 409VS504M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7470
|
Newark | 409Vs 500K 008 Knob |Citec Te Connectivity 409VS504M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 / $0.7540 | Buy Now |
DISTI #
1-1623860-1
|
Avnet Americas | Res Cermet Trimmer 500K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1-1623860-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 409VS 500K 008 KNOB<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$0.6460 / $0.9770 | Buy Now |
DISTI #
1-1623860-1
|
Avnet Americas | Res Cermet Trimmer 500K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1-1623860-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1623860-1
|
Avnet Abacus | Res Cermet Trimmer 500K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole (Alt: 1-1623860-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 409VS504M
409VS504M CAD Models
409VS504M Part Data Attributes:
|
409VS504M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
409VS504M
TE Connectivity
Trimmer, Cermet, 0.5W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | THUMB WHEEL | |
Construction | Rectangular | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 8.8 mm | |
Package Length | 8.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 3512 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.2% | |
Working Voltage | 200 V |
Alternate Parts for 409VS504M
This table gives cross-reference parts and alternative options found for 409VS504M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 409VS504M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1623860-1 | Trimmer, Cermet, 0.5W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TE Connectivity | 409VS504M vs 1-1623860-1 |