Part Details for 40F17K by Ohmite Mfg Co
Overview of 40F17K by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40F17K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H5399
|
Newark | 10W 17K Ohms Silicone 1% |Ohmite 40F17K Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
40F17K-ND
|
DigiKey | RES 17K OHM 1% 10W AXIAL Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 17K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL | 0 |
|
$0 | Buy Now |
Part Details for 40F17K
40F17K CAD Models
40F17K Part Data Attributes:
|
40F17K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
40F17K
Ohmite Mfg Co
RES 17K OHM 10W 1% AXIAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 10.3 mm | |
Package Length | 48.3 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 17000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 1000 V |
Alternate Parts for 40F17K
This table gives cross-reference parts and alternative options found for 40F17K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40F17K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40NF17K | Fixed Resistor, Wire Wound, 10W, 17000ohm, 1000V, 1% +/-Tol, -20,20ppm/Cel, | Ohmite Mfg Co | 40F17K vs 40NF17K |