There are no models available for this part yet.
Overview of 40F10RE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 40F10RE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K8489
|
Newark | 10W 10 Ohms Silicone 1%/ Box Rohs Compliant: Yes |Ohmite 40F10RE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.0900 | Buy Now | |
DISTI #
2485-40F10RE-ND
|
DigiKey | 10W 10 OHMS SILICONE 1% Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$2.1400 | Buy Now | |
DISTI #
40F10RE-ND
|
DigiKey | 10W 10 OHMS SILICONE 1% Min Qty: 250 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7291 | Buy Now | |
DISTI #
588-40F10RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 10ohm 1% Axial RoHS: Compliant | 706 |
|
$1.7200 / $2.5700 | Buy Now | |
DISTI #
70579019
|
RS | RES 10 OHM 10W 1% AXIAL | Ohmite 40F10RE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.6000 | RFQ | |
Onlinecomponents.com | Res Wirewound 10 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
400 In Stock |
|
$1.6200 / $2.4700 | Buy Now | ||
DISTI #
77380447
|
Verical | Res Wirewound 10 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2404 | Americas - 400 |
|
$2.1710 / $3.2110 | Buy Now | |
DISTI #
40F10RE
|
TTI | Wirewound Resistors - Through Hole 10watt 10ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 125 In Stock |
|
$1.6300 / $2.4700 | Buy Now | |
Master Electronics | Res Wirewound 10 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
400 In Stock |
|
$1.6200 / $2.4700 | Buy Now |
CAD Models for 40F10RE by Ohmite Mfg Co
Part Data Attributes for 40F10RE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
JESD-609 Code
|
e1
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
10.3 mm
|
Package Length
|
48.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
1000 V
|