Part Details for 40F600E by Ohmite Mfg Co
Overview of 40F600E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40F600E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8555
|
Newark | 10W 600 Ohms Silicone 1%/Box Rohs Compliant: Yes |Ohmite 40F600E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
2485-40F600E-ND
|
DigiKey | RES 600 OHM 1% 10W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$1.5400 | Buy Now |
DISTI #
40F600E-ND
|
DigiKey | 10W 600 OHMS SILICONE 1% Min Qty: 250 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6645 | Buy Now |
DISTI #
588-40F600E
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 600ohm 1% Axial RoHS: Compliant | 175 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
70579602
|
RS | 10W 600 OHMS SILICONE 1% | Ohmite 40F600E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $1.9900 | RFQ |
|
Onlinecomponents.com | Res Wirewound 600 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
300 In Stock 25 Factory Stock |
|
$1.3500 / $2.0300 | Buy Now |
DISTI #
40F600E
|
TTI | Wirewound Resistors - Through Hole 10watt 600ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.5200 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | 2375 |
|
RFQ | |
DISTI #
4038184
|
Farnell | RES, 600R, 10W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 250 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$1.5411 | Buy Now |
|
Master Electronics | Res Wirewound 600 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
300 In Stock 25 Factory Stock |
|
$1.3500 / $2.0300 | Buy Now |
Part Details for 40F600E
40F600E CAD Models
40F600E Part Data Attributes
|
40F600E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
40F600E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 600ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.3 mm | |
Package Length | 48.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |
Alternate Parts for 40F600E
This table gives cross-reference parts and alternative options found for 40F600E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40F600E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40NF600E | Fixed Resistor, Wire Wound, 10W, 600ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 40F600E vs 40NF600E |