Part Details for 40J82RE by Ohmite Mfg Co
Overview of 40J82RE by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40J82RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P1319
|
Newark | 10W 82 Ohms Silicone 5% Rohs Compliant: Yes |Ohmite 40J82RE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$2.3700 / $2.5200 | Buy Now |
DISTI #
64K8650
|
Newark | 10W 82 Ohms Silicone 5%/Box Rohs Compliant: Yes |Ohmite 40J82RE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.8400 | Buy Now |
DISTI #
2266-40J82RE-ND
|
DigiKey | 10W 82 OHMS SILICONE 5% Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
217 In Stock |
|
$1.6000 / $2.5600 | Buy Now |
DISTI #
2485-40J82RE-ND
|
DigiKey | 10W 82 OHMS SILICONE 5% Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$1.9800 | Buy Now |
DISTI #
40J82RE-ND
|
DigiKey | 10W 82 OHMS SILICONE 5% Min Qty: 250 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7453 | Buy Now |
DISTI #
588-40J82RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 82ohm 5% Axial RoHS: Compliant | 0 |
|
$1.6000 / $2.5600 | Order Now |
DISTI #
70579745
|
RS | RES 82 OHM 10W 5% AXIAL | Ohmite 40J82RE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $1.8500 | RFQ |
|
Onlinecomponents.com | Res Wirewound 82 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
232 In Stock |
|
$1.7600 / $3.4600 | Buy Now |
DISTI #
16954502
|
Verical | Res Wirewound 82 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 217 |
|
$2.0100 / $2.4000 | Buy Now |
DISTI #
Ohmite Mfg. 40J82RE
|
PEI Genesis | Fix Res WW 10W 82ohm 1000V | 217 |
|
Buy Now |
Part Details for 40J82RE
40J82RE CAD Models
40J82RE Part Data Attributes
|
40J82RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
40J82RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 82ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.3 mm | |
Package Length | 48.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |