Part Details for 40L6221 by Genteq
Overview of 40L6221 by Genteq
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40L6221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3937
|
Newark | Capacitor Polypropylene Pp Film 2.2Uf, 600V, 10%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Voltage(Ac):330V Rohs Compliant: Yes |Genteq 40L6221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $17.8300 | Buy Now |
DISTI #
70103271
|
RS | Capacitor, 2.2 uF, 600 VDC/330 VAC, +/-10, Axial Leaded, 300 A, 200000 Megohms | Genteq 40L6221 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$5.5800 / $7.4400 | Buy Now |
|
Onlinecomponents.com | Cap Film 2.2uF 600V PP 10% (57.15 X 16.256 X 22.352mm) Axial 0.01 Ohm 105°C |
839 In Stock |
|
$5.7100 / $17.7900 | Buy Now |
DISTI #
40L6221
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 25 | 0 |
|
$7.1300 / $16.3500 | Buy Now |
DISTI #
1384441
|
element14 Asia-Pacific | CAPACITOR POLYPROPYLENE PP FILM 2.2UF, 600V, 10%, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.1727 / $27.0803 | Buy Now |
|
Master Electronics | Cap Film 2.2uF 600V PP 10% (57.15 X 16.256 X 22.352mm) Axial 0.01 Ohm 105°C |
839 In Stock |
|
$5.7100 / $17.7900 | Buy Now |
Part Details for 40L6221
40L6221 CAD Models
40L6221 Part Data Attributes:
|
40L6221
Genteq
Buy Now
|
Compare Parts:
40L6221
Genteq
|
Samacsys Manufacturer | Genteq |