Part Details for 40PC015V2A by Honeywell Sensing and Control
Overview of 40PC015V2A by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 40PC015V2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6425
|
Newark | Pressure Sensor, Operating Pressure Max:15Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Vacuum, Voltage Rating:5V, Port Style:Straight, Supply Current:-, Product Range:40Pc Series, Operating Pressure Min:0Psi Rohs Compliant: Yes |Honeywell 40PC015V2A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.0700 / $332.2400 | Buy Now |
DISTI #
480-2636-5-ND
|
DigiKey | SENSOR 15PSI 0.18" 4.5V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$295.7620 | Buy Now |
DISTI #
785-40PC015V2A
|
Mouser Electronics | Board Mount Pressure Sensors 0 psi to -15 psi 5V AMPLIFIED VAC GAGE RoHS: Compliant | 74 |
|
$274.4900 | Buy Now |
DISTI #
70120614
|
RS | Sensor Pressure Vacuum Amplified 0 PIS to -15.0 PSI, 40PC Series | Honeywell 40PC015V2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 76 |
|
$175.4500 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Vacuum Gage 6-Pin DIP RoHS: Compliant |
100 In Stock |
|
$286.6400 / $308.8100 | Buy Now |
DISTI #
78809421
|
Verical | Board Mount Pressure Sensor 0psi to 15psi Vacuum 6-Pin DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 97 |
|
$339.3336 / $380.7768 | Buy Now |
|
Quest Components | PEIZORESISTIVE SENSOR, VACUUM GAGE, 0PSI MIN, -15PSI MAX, 0.4%, 4.5V, RECTANGULAR, SURFACE MOUNT | 1 |
|
$358.7500 | Buy Now |
DISTI #
40PC015V2A
|
TTI | Board Mount Pressure Sensors 0 psi to -15 psi 5V AMPLIFIED VAC GAGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 35 In Stock |
|
$245.0900 | Buy Now |
DISTI #
40PC015V2A
|
TME | Sensor: vacuum, 0÷15psi, gage, OUT: analogue, Usup: 5VDC, THT, DIP6 Min Qty: 1 | 0 |
|
$271.0300 / $293.6200 | RFQ |
|
Master Electronics | Pressure Sensor 0psi to 15psi Vacuum Gage 6-Pin DIP RoHS: Compliant |
100 In Stock |
|
$286.6400 / $308.8100 | Buy Now |
Part Details for 40PC015V2A
40PC015V2A CAD Models
40PC015V2A Part Data Attributes
|
40PC015V2A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
40PC015V2A
Honeywell Sensing and Control
Peizoresistive Sensor, Vacuum Gage, 0Psi Min, -15Psi Max, 0.4%, 4.5V, Rectangular, Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.4% | |
Additional Feature | ITS ALSO OPERTARES IN 266.6 MV/PSI SENSITIVITY | |
Body Breadth | 11.13 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 13.21 mm | |
Linearity (%) | 0.3 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Output Range | 4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | -15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | VACUUM GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | TERMINALS |