Part Details for 40VK6 by TE Connectivity
Overview of 40VK6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40VK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40VK6-ND
|
DigiKey | LINE FILTER 250VAC 40A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8 In Stock |
|
$49.5500 / $60.0500 | Buy Now |
DISTI #
2-6609028-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-3) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$46.7752 / $56.2888 | Buy Now |
DISTI #
592-40VK6
|
Mouser Electronics | Power Line Filters 40A STUD - STUD FLANGE MOUNT RoHS: Compliant | 29 |
|
$50.9800 / $62.4200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
262 On Order |
|
$47.9800 / $59.5100 | Buy Now |
DISTI #
2-6609028-3
|
TTI | Power Line Filters 40VK6 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$50.4700 / $57.0700 | Buy Now |
DISTI #
2-6609028-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-3) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$46.7752 / $56.2888 | Buy Now |
DISTI #
2-6609028-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-3) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$46.7752 / $56.2888 | Buy Now |
DISTI #
000000000000022601
|
Sager | Power Line Filters 40A STUD - STUD FLANGE MOUNT Min Qty: 1 | 82 |
|
$45.5100 / $52.8500 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
262 On Order |
|
$47.9800 / $59.5100 | Buy Now |
Part Details for 40VK6
40VK6 CAD Models
40VK6 Part Data Attributes
|
40VK6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40VK6
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL TYPE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 135.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Width | 106.7 mm |