Part Details for 40VK6C by TE Connectivity
Overview of 40VK6C by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40VK6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
592-40VK6C
|
Mouser Electronics | Power Line Filters 40A STUD - STUD FLANGE MOUNT RoHS: Compliant | 14 |
|
$62.6400 / $62.6500 | Buy Now |
DISTI #
72029765
|
RS | Filter, 40VK6C=F7865 S0 | TE Connectivity 40VK6C RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$85.0100 / $88.0800 | RFQ |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
3 In Stock |
|
$47.5700 / $63.6800 | Buy Now |
DISTI #
000000000000519651
|
Sager | Power Line Filters 40A STUD - STUD FLANGE MOUNT Min Qty: 16 | 0 |
|
$46.4400 / $55.7000 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
3 In Stock |
|
$47.5700 / $63.6800 | Buy Now |
Part Details for 40VK6C
40VK6C CAD Models
40VK6C Part Data Attributes
|
40VK6C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40VK6C
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL TYPE; GROUND CHOKE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 135.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Width | 106.7 mm |