Part Details for 41-1002-BU by GC Electronics
Overview of 41-1002-BU by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41-1002-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hood 180° B Shell Size Plastic Bulk RoHS: Compliant |
100 In Stock |
|
$0.3970 / $0.5918 | Buy Now |
DISTI #
GC Electronics 41-1002-BU
|
PEI Genesis | Connector Accessories | 0 |
|
Buy Now | |
|
Master Electronics | Hood 180° B Shell Size Plastic Bulk RoHS: Compliant |
100 In Stock |
|
$0.3970 / $0.5918 | Buy Now |