There are no models available for this part yet.
Overview of 41-50002 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
601750002 | Amphenol Communications Solutions | mini-SAS Copper Cable Assemblies 3G/6G, Mini-SAS to HD Mini-SAS Cable Assembly, 26 AWG, 7 meters, passive. | |
10114976-N050002LF | Amphenol Communications Solutions | Mini-SAS Connectors, Input Output Connectors, 26 Position, 8 Signal Pairs, Universal Keying. | |
10129382-950002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 50 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 2.29mm (0.09inch) Tail |
Price & Stock for 41-50002 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC41-50002
|
Heilind Electronics | SAL-24-RSC3PE-S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SAL-24-RSC3PE-S RoHS: Compliant |
6 Partner Stock |
|
$24.9400 / $36.8200 | Buy Now | ||
DISTI #
64936664
|
Verical | Conn Circular PL 4 POS Screw ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$23.2600 | Buy Now | |
DISTI #
COC41-50002
|
Interstate Connecting Components | SAL-24-RSC3PE-S | 0 |
|
Buy Now | ||
CDM Electronics | SAL-24-RSC3PE-S Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.5900 / $21.6000 | RFQ | ||
DISTI #
C1S149700130548
|
Chip1Stop | Connector Circular | 6 |
|
$30.3000 | Buy Now | |
Master Electronics | SAL-24-RSC3PE-S RoHS: Compliant |
6 Partner Stock |
|
$24.9400 / $36.8200 | Buy Now |