Part Details for 41.31.9.060.0010 by FINDER SpA
Overview of 41.31.9.060.0010 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41.31.9.060.0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41.31.9.060.0010
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$4.8400 / $6.1800 | RFQ |
DISTI #
34G1979
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 60 V (DC), 9 Ω, 12 A, 400 V (AC), monostable, 41.31.9.060.0010 Min Qty: 1 | 19 |
|
$4.3922 / $5.8960 | Buy Now |