Part Details for 41.52.9.024.0010 by FINDER SpA
Overview of 41.52.9.024.0010 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41.52.9.024.0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M3151
|
Newark | Power Relay Dpdt-2Co 24Vdc, 8A, Pc Board, Relay Type:Miniature, Coil Voltage Vdc Nom:24V, Contact Current Max:15A, Contact Voltage Ac Nom:250V, Coil Resistance:1.44Kohm, Contact Configuration:Dpst-Co, Coil Type:Dc, Carry Current:8A Rohs Compliant: Yes |Finder 41.52.9.024.0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9395 |
|
$4.6200 / $5.2400 | Buy Now |
DISTI #
08X7124
|
Newark | Relay, Power, Dpdt, 24Vdc, 8A, Tht, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:41 Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Finder 41.52.9.024.0010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9759 |
|
$4.6200 / $5.2400 | Buy Now |
DISTI #
2066-41.52.9.024.0010-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9411 / $5.0400 | Buy Now |
DISTI #
41.52.9.024.001
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 15A, 8A/250VAC, PCB Min Qty: 1 | 1301 |
|
$5.4600 / $6.6700 | Buy Now |
DISTI #
1169313
|
element14 Asia-Pacific | RELAY, DPDT, 250VAC, 8A RoHS: Compliant Min Qty: 1 Container: Each | 9507 |
|
$5.0090 / $5.4276 | Buy Now |
DISTI #
1169313
|
Farnell | RELAY, DPDT, 250VAC, 8A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 9395 |
|
$7.3478 / $9.3916 | Buy Now |
DISTI #
41.52.9.024.0010
|
Maritex | Electromagnetic relay, contact rating current 8A, coil voltage 24VDC, 2 changeover contact (2C), coil power 400 mW, 8A/30VDC, 8A/250V AC Min Qty: 1 Package Multiple: 1 | 20 |
|
$3.6240 / $5.9170 | Buy Now |
Part Details for 41.52.9.024.0010
41.52.9.024.0010 CAD Models
41.52.9.024.0010 Part Data Attributes
|
41.52.9.024.0010
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
41.52.9.024.0010
FINDER SpA
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOCKET MOUNTABLE, LOW PROFILE | |
Body Breadth | 12.6 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.6mm x 15.7mm | |
Reference Standard | CUL; GOST; IMQ; RINA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.0037998475996952 inch | |
Termination Type | SOLDER |