Part Details for 410-0008-2250-10000 by TE Connectivity
Overview of 410-0008-2250-10000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410-0008-2250-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-410-0008-2250-10000-ND
|
DigiKey | RFI ABSORBING SHEET MONEL ALLOY Min Qty: 1 Lead time: 17 Weeks Container: Bag |
9 In Stock |
|
$126.5708 / $135.7400 | Buy Now |
DISTI #
2420712-1
|
Avnet Americas | Oriented Wire Gasket for EMI Shielding Silicone Grey 1mx225mmx0.8mm - Bulk (Alt: 2420712-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$96.4414 / $116.0566 | Buy Now |
DISTI #
571-4100008225010000
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Mon Wire 40 Sh Sil 50mm sqx0.8mm RoHS: Compliant | 10 |
|
$115.0300 / $120.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$101.4500 / $212.5000 | Buy Now | |
DISTI #
2420712-1
|
Avnet Americas | Oriented Wire Gasket for EMI Shielding Silicone Grey 1mx225mmx0.8mm - Bulk (Alt: 2420712-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$96.4414 / $116.0566 | Buy Now |
DISTI #
2420712-1
|
Avnet Americas | Oriented Wire Gasket for EMI Shielding Silicone Grey 1mx225mmx0.8mm - Bulk (Alt: 2420712-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$96.4414 / $116.0566 | Buy Now |
|
Master Electronics | 0 |
|
$101.4500 / $212.5000 | Buy Now |
Part Details for 410-0008-2250-10000
410-0008-2250-10000 CAD Models
410-0008-2250-10000 Part Data Attributes
|
410-0008-2250-10000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
410-0008-2250-10000
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C |