Part Details for 410-13-252-41-001000 by Mill-Max Mfg Corp
Overview of 410-13-252-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410-13-252-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-13-252-41-001000-ND
|
DigiKey | CONN RCPT 52POS 0.1 GOLD PCB Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.0679 | Buy Now |
DISTI #
575-4101325241001000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET RoHS: Compliant | 0 |
|
$12.4000 / $13.5800 | Order Now |
|
Future Electronics | Conn Socket Strip SKT 52 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 7 Lead time: 2 Weeks Container: Box | 0Box |
|
$16.6100 / $17.1300 | Buy Now |
DISTI #
MMX410-13-252-41-001000
|
Heilind Electronics | Americas - 21 in Stock |
|
$10.0049 / $19.6850 | Buy Now | |
DISTI #
MMX410-13-252-41-001000
|
Interstate Connecting Components | 7 |
|
$10.0049 / $19.6850 | Buy Now | |
DISTI #
000000000005680890
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$5.8700 / $21.9900 | Buy Now |
Part Details for 410-13-252-41-001000
410-13-252-41-001000 CAD Models
410-13-252-41-001000 Part Data Attributes
|
410-13-252-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
410-13-252-41-001000
Mill-Max Mfg Corp
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 |