Part Details for 410-417 by Digilent Inc
Overview of 410-417 by Digilent Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410-417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4361
|
Newark | Adp2230, 2+16 Channel, 125Mhz, 125Msps, Product Range:-, Scope Channels:2 Analogue, 16 Digital, Bandwidth:50Mhz, Sampling Rate:125Msps, Display Memory Depth:-, Calculated Rise Time:-, Scope Display Type:-, Manufacturer Warranty:- Rohs Compliant: Yes |Digilent 410-417 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$784.9600 / $856.8600 | Buy Now |
DISTI #
1286-410-417-ND
|
DigiKey | ADP2230 MIXED SIGNAL OSCILLOSCOP Min Qty: 1 Lead time: 12 Weeks Container: Box |
37 In Stock |
|
$749.0000 | Buy Now |
DISTI #
424-410-417
|
Mouser Electronics | Benchtop Oscilloscopes ADP2230 Product Kit RoHS: Compliant | 6 |
|
$749.0000 | Buy Now |
DISTI #
V99:2348_28870694
|
Arrow Electronics | Analog Bench 2-CH USB Interface Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 5 |
|
$740.7500 / $773.9000 | Buy Now |
DISTI #
78828293
|
Verical | Analog Bench 2-CH USB Interface Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$740.7500 / $773.9000 | Buy Now |
DISTI #
2480463
|
Jameco Electronics | ADP2230 Mixed Signal Oscilloscope (MSO) 2-Channel 14-Bit 50 MHz Min Qty: 1 Container: Each | 3 |
|
$749.0000 | Buy Now |
DISTI #
4353595
|
element14 Asia-Pacific | ADP2230, 2+16 CHANNEL, 125MHZ, 125MSPS RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$940.8262 | Buy Now |
DISTI #
4353595
|
Farnell | ADP2230, 2+16 CHANNEL, 125MHZ, 125MSPS RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 10 |
|
$591.7701 | Buy Now |