Part Details for 410-K-2-02-125A by E-T-A
Overview of 410-K-2-02-125A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410-K-2-02-125A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-K-2-02-125A-ND
|
DigiKey | CIR BRKR 125A 240VAC 110VDC Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$374.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$277.1500 / $298.5800 | Buy Now |
DISTI #
000000000003900418
|
Sager | Circuit Breakers Inactive (Build to Order) not superseded by another part Min Qty: 1 | 0 |
|
$290.0300 / $367.7100 | Buy Now |
Part Details for 410-K-2-02-125A
410-K-2-02-125A CAD Models
410-K-2-02-125A Part Data Attributes
|
410-K-2-02-125A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
410-K-2-02-125A
E-T-A
CIRCUIT BRKR 125A SP RAIL THRM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 22 mm | |
Body Height | 106 mm | |
Body Length or Diameter | 92 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 110 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |