Part Details for 410 by Marathon Special Products
Overview of 410 by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1328
|
Newark | Terminal Block, Barrier, 10Pos, 10Awg, No. Of Rows:2 Row, No. Of Positions:10Positions, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Pitch Spacing:15.9Mm, Rated Current:30A, Rated Voltage:600V, Product Range:4Xx Series Rohs Compliant: Yes |Marathon Special Products 410 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Barrier Strip 20 POS 17.5mm Screw Panel Mount 30A RoHS: Compliant |
111 In Stock |
|
$31.2100 / $41.2600 | Buy Now |
DISTI #
61207139
|
Verical | Conn Barrier Strip 20 POS 17.5mm Screw Panel Mount 30A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2001 | Americas - 107 |
|
$38.5274 / $51.7691 | Buy Now |
DISTI #
77835256
|
Verical | Conn Barrier Strip 20 POS 17.5mm Screw Panel Mount 30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$34.4957 / $115.1748 | Buy Now |
|
Master Electronics | Conn Barrier Strip 20 POS 17.5mm Screw Panel Mount 30A RoHS: Compliant |
111 In Stock |
|
$31.2100 / $41.2600 | Buy Now |
Part Details for 410
410 CAD Models
410 Part Data Attributes:
|
410
Marathon Special Products
Buy Now
|
Compare Parts:
410
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |