Part Details for 4101-000LF by CTS Corporation
Overview of 4101-000LF by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 4101-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4101-000LF
|
Avnet Americas | EMI Filter 10A 250VDC - Bulk (Alt: 4101-000LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
|
Future Electronics | EMI Feedthrough Filters 1750pF 250Volts@85C RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$31.7700 / $33.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3400 / $46.8000 | Buy Now |
DISTI #
4101-000LF
|
Avnet Americas | EMI Filter 10A 250VDC - Bulk (Alt: 4101-000LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
Part Details for 4101-000LF
4101-000LF CAD Models
4101-000LF Part Data Attributes:
|
4101-000LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4101-000LF
CTS Corporation
Data Line Filter, 1 Function(s), 125V, 10A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 1750 µF | |
Diameter | 4.95 mm | |
Filter Type | DATA LINE FILTER | |
Height | 6.78 mm | |
Insertion Loss-Max | 50 dB | |
Insulation Resistance-Min | 10000 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 125 V |
Alternate Parts for 4101-000LF
This table gives cross-reference parts and alternative options found for 4101-000LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4101-000LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4101-000 | Data Line Filter, 1 Function(s), 125V, 10A | Tusonix | 4101-000LF vs 4101-000 |
4101-000LF | Data Line Filter, 1 Function(s), 125V, 10A, ROHS COMPLIANT PACKAGE-2 | Tusonix | 4101-000LF vs 4101-000LF |