-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1585
|
Newark | Rnet - Thk Film Mold Dip |Bourns 4114R-1-103LF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1.3900 | Buy Now |
DISTI #
32K8312
|
Newark | Resistor Network, 10K, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:7Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:250Mw, Resistor Type:Networkrohs Compliant: Yes |Bourns 4114R-1-103LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
4114R-1-103LF-ND
|
DigiKey | RES ARRAY 7 RES 10K OHM 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1331 In Stock |
|
$1.2389 / $3.0500 | Buy Now |
DISTI #
4114R-1-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 2 W, 7 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4114R-1-103LF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 14 |
|
$1.2169 / $1.3824 | Buy Now |
DISTI #
652-4114R-1LF-10K
|
Mouser Electronics | Resistor Networks & Arrays 14pin 10Kohms Isolated Low Profile RoHS: Compliant | 490 |
|
$1.2300 / $2.9200 | Buy Now |
DISTI #
70155394
|
RS | Resistor, 10 Kilohms, 2 W @ DegC, 2%, 100 V (Max.), 14, 100 ppm/ DegC | Bourns 4114R-1-103LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 324 |
|
$2.1500 / $2.5300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant |
4733 In Stock |
|
$1.2000 / $1.7100 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 25 |
|
$0.9263 / $1.4250 | Buy Now |
|
Quest Components | ROHS COMPLIANT | 3512 |
|
$0.7840 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4114R-1-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-1-103LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |