Part Details for 4116R-3-361/781 by Bourns Inc
Overview of 4116R-3-361/781 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4116R-3-361/781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6370
|
Newark | Resistors Network - Thick Film Mold Dip |Bourns 4116R-3-361/781 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3600 | Buy Now |
DISTI #
4116R-3-361/781-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1384 | Buy Now |
DISTI #
4116R-3-361/781
|
Avnet Americas | Res Thick Film NET 360 Ohm/780 Ohm 2% 2.25W ±100ppm/°C TERM Molded 16-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4116R-3-361/781) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1050 / $1.2553 | Buy Now |
DISTI #
652-4116R-3-361/781
|
Mouser Electronics | Resistor Networks & Arrays 360/780ohm 2% 16Pin Dual Terminator RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73589124
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-3-361/781 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.8000 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 360 Ohm/780 Ohm 2% 2.25W ±100ppm/°C TERM Molded 16-Pin DIP Pin Thru-Hole | 0 |
|
$1.1000 / $2.3000 | Buy Now |
|
Master Electronics | Res Thick Film NET 360 Ohm/780 Ohm 2% 2.25W ±100ppm/°C TERM Molded 16-Pin DIP Pin Thru-Hole | 0 |
|
$1.1000 / $2.3000 | Buy Now |
Part Details for 4116R-3-361/781
4116R-3-361/781 CAD Models
4116R-3-361/781 Part Data Attributes
|
4116R-3-361/781
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-3-361/781
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | DUAL TERMINATOR | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 360 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 4100R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |