Part Details for 4116R-R2R-503LF by Bourns Inc
Overview of 4116R-R2R-503LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4116R-R2R-503LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9783
|
Newark | Rnet - Thk Film Mold Dip /Tube Packaging Rohs Compliant: Yes |Bourns 4116R-R2R-503LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1300 | Buy Now |
DISTI #
4116R-R2R-503LF-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 16DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
109 In Stock |
|
$0.9225 / $1.6200 | Buy Now |
DISTI #
4116R-R2R-503LF
|
Avnet Americas | Resistor, Network, 50 kOhm, ± 2%, 2.25 W, 16 Resistors, R-2R Ladder, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4116R-R2R-503LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9225 / $1.0480 | Buy Now |
DISTI #
652-4116R-R2R-503
|
Mouser Electronics | Resistor Networks & Arrays 16PIN 50KOHMS RoHS: Compliant | 1474 |
|
$0.9390 / $2.3100 | Buy Now |
DISTI #
73589139
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-R2R-503LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 50K Ohm 2% 2.25W ±100ppm/°C LADDER Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.9420 / $1.4530 | Buy Now |
DISTI #
4116R-R2R-503LF
|
Avnet Americas | Resistor, Network, 50 kOhm, ± 2%, 2.25 W, 16 Resistors, R-2R Ladder, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4116R-R2R-503LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9225 / $1.0480 | Buy Now |
DISTI #
4116R-R2R-503LF
|
Avnet Abacus | Resistor, Network, 50 kOhm, � 2%, 2.25 W, 16 Resistors, R-2R Ladder, DIP, PC Pin, Through Hole, Thick Film (Alt: 4116R-R2R-503LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 50K Ohm 2% 2.25W ±100ppm/°C LADDER Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.9420 / $1.4530 | Buy Now |