4118L-01D-43RO by: Lin Engineering

Part Details for 4118L-01D-43RO by Lin Engineering

Overview of 4118L-01D-43RO by Lin Engineering

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4118L-01D-43RO

Part # Distributor Description Stock Price Buy
DISTI # 79R1403
Newark Stepper Motor, Stepper Motor Type:Dual Shaft, Motor Size:42Mm, Coil Type:Bipolar, Step Angle:1.8°, Torque Max:83In-Oz, Current Rating:2A, Voltage Rating Max:24Vdc, No. Of Wires:4, External Length:48Mm, Shaft Diameter:5Mm Rohs Compliant: Yes |Lin Engineering 4118L-01D-43RO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for 4118L-01D-43RO

4118L-01D-43RO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4118L-01D-43RO by Lin Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4118L-01D-43RO by Lin Engineering

  • Please alert me when 4118L-01D-43RO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4118L-01D-43RO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4118L-01D-43RO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4118L-01D-43RO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4118L-01D-43RO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4118L-01D-43RO by Lin Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: