Part Details for 4118N/2H8PU-011 by ebm-papst
Overview of 4118N/2H8PU-011 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4118N/2H8PU-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8306
|
Newark | Fan Axial 119X38Mm 48Vdc |Ebm-Papst 4118N/2H8PU-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.9600 / $277.2000 | Buy Now |
DISTI #
4118N/2H8PU-011-ND
|
DigiKey | FAN AXIAL 119X38MM 48VDC WIRE Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tubeaxial Fan - 48VDC - Square 119mm L x 119mm H - Ball Bearing - 335.7 CFM (9.40m³/min) - 60.0dB(A) - 120 W - 11000 RPM - 4 Wire Leads. RoHS: Compliant |
32 In Stock |
|
$209.5200 / $225.0400 | Buy Now |
DISTI #
78969729
|
Verical | DC Axial Compact Fan RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$279.0246 / $374.2787 | Buy Now |
DISTI #
EBM PAPST 4118N/2H8PU-011
|
PEI Genesis | DC Axial Compact Fan | 0 |
|
Buy Now | |
DISTI #
000000000006383628
|
Sager | DC Fans Min Qty: 1 | 0 |
|
$197.7000 / $242.5000 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 48VDC - Square 119mm L x 119mm H - Ball Bearing - 335.7 CFM (9.40m³/min) - 60.0dB(A) - 120 W - 11000 RPM - 4 Wire Leads. RoHS: Compliant |
32 In Stock |
|
$209.5200 / $225.0400 | Buy Now |