Part Details for 4118NH5 by ebm-papst
Overview of 4118NH5 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4118NH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3362
|
Newark | Ebm Papst |Ebm-Papst 4118NH5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.0200 / $106.5500 | Buy Now |
DISTI #
2266-4118NH5-ND
|
DigiKey | FAN AXIAL 119X38MM 48VDC WIRE Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$96.7900 | Buy Now |
DISTI #
381-2291-ND
|
DigiKey | FAN AXIAL 119X38MM 48VDC WIRE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$83.4502 / $103.0100 | Buy Now |
DISTI #
4118NH5
|
Avnet Americas | DC Fan Ball Bearing 48V 42W 7500RPM 229.5CFM 70dB Flange Mount - Bulk (Alt: 4118NH5) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$64.7680 / $105.3846 | Buy Now |
DISTI #
5912-4118NH5
|
Mouser Electronics | DC Fans Tubeaxial Fan, 119x119x38mm, 48VDC, 229.5CFM, 45W, 70dBA, 7500RPM, Sensor Signal RoHS: Compliant | 41 |
|
$85.4000 / $102.9700 | Buy Now |
DISTI #
70105042
|
RS | DC Fan, 48V, 120x120x38mm, 229.5CFM, 42W, 70dBA, Wire Leads | ebm-papst 4118NH5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$102.9700 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 60V 229.5CFM 70dB 119 X 119 X 38mm RoHS: Compliant |
47 Partner Stock 28 Factory Stock |
|
$68.6800 / $108.4200 | Buy Now |
DISTI #
50403742
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 60V 230CFM 70dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$85.6300 | Buy Now |
DISTI #
EBM PAPST 4118NH5
|
PEI Genesis | DC Fan | 47 |
|
Buy Now | |
DISTI #
000000000002489107
|
Sager | DC Fans Tubeaxial, 119x38mm, 48VDC, 229.5CFM, 45W, 70dB, 7500RPM, Ball, Sensor Signal Min Qty: 1 | 0 |
|
$84.9300 / $103.7900 | Buy Now |
Part Details for 4118NH5
4118NH5 CAD Models
4118NH5 Part Data Attributes:
|
4118NH5
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4118NH5
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 229.54 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 35000 h | |
Noise | 70 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.94 A | |
Rated Power | 45 W | |
Rated Voltage | 48 V | |
Speed | 7500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 390 g | |
Width | 38 mm |