Part Details for 4120-4120-06-B by 3M Interconnect
Overview of 4120-4120-06-B by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4120-1ARIZ-RL | Analog Devices | Iso Gate Drvr w/2A output | |
ADUM4120CRIZ-RL | Analog Devices | Iso Gate Drvr w/2A output w/Gl | |
LTC4120IUD-4.2#PBF | Analog Devices | Wireless Pwr Rcv & 400mA Buck |
Price & Stock for 4120-4120-06-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7873
|
Newark | 80610793756 4120-4120-06-B=Assyieee1284C-Cplugbeige6Ft(Rc) |3M 4120-4120-06-B RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.2500 / $97.0600 | Buy Now |
DISTI #
3M15340-ND
|
DigiKey | CABLE ASSY MDR 36POS M-M 6FT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
83 In Stock |
|
$67.4857 / $83.7400 | Buy Now |
DISTI #
7010396814
|
Avnet Americas | Cable Assembly IEEE-1284 1.8m 36 POS SCSI to 36 POS SCSI PL-PL - Bulk (Alt: 7010396814) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4 |
|
$43.4295 | Buy Now |
DISTI #
517-412041206BE6FTRC
|
Mouser Electronics | D-Sub Cables MDR CBL ASSEMBLY 6 FT RoHS: Compliant | 0 |
|
$66.8200 / $75.4600 | Order Now |
DISTI #
MMM7010396814
|
Heilind Electronics | 7010396814 80610793756 ASSYIEEE1284C-CPLUGBEIGE6FT(RC | Americas - 0 in Stock |
|
$75.0337 / $81.2865 | Buy Now |
DISTI #
4120-4120-06-B
|
TTI | D-Sub Cables MDR CBL ASSEMBLY 6 FT RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$67.9700 | Buy Now |
Part Details for 4120-4120-06-B
4120-4120-06-B CAD Models
4120-4120-06-B Part Data Attributes
|
4120-4120-06-B
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4120-4120-06-B
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE |