Part Details for 41200 by Eaton Bussmann
Overview of 41200 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP4120-000 | Renesas Electronics Corporation | SRAM MODULE | |
54112-108241200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
54242-106041200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 41200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N0037
|
Newark | Fuse Link, fit-All, type X,2A, rb,23 |Eaton Bussmann 41200 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71337541
|
RS | FUSE LINK, FIT-ALL, TYPE X, 2A, RB, 23 | Bussmann by Eaton 41200 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$100.0700 / $105.3300 | RFQ |
DISTI #
000000000002922746
|
Sager | Specialty Fuses TYPE X 2A RB 23in FIT-ALL Min Qty: 5 | 0 |
|
$72.2900 / $80.3200 | Buy Now |