Part Details for 412002-01 by Qualtek Electronics Corporation
Overview of 412002-01 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR504412002K | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, Without MYLAR. | |
73941-2002LF | Amphenol Communications Solutions | 5 Row Signal Receptacle,90 Position, Right Angle, Press-Fit |
Price & Stock for 412002-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
189-412002-01-ND
|
DigiKey | CORD 18AWG NEMA5-15P-IEC320 6' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1578 In Stock |
|
$5.6231 / $11.8200 | Buy Now |
DISTI #
562-412002-01
|
Mouser Electronics | AC Power Cords North American Power Cord, NEMA 5-15P to IEC 60320 C13, 18AWG / 3C, SVT, 105C, 72 inches, NA Color Code, Black Color RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $6.7400 | Buy Now |