Part Details for 412006-01 by Qualtek Electronics Corporation
Overview of 412006-01 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412006-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
189-412006-01-ND
|
DigiKey | CORD 18AWG NEMA5-15P-IEC320 3' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
435 In Stock |
|
$3.6625 / $4.9900 | Buy Now |
DISTI #
562-412006-01
|
Mouser Electronics | AC Power Cords North American Power Cord, NEMA 5-15P to IEC 60320 C13, 18AWG / 3C, SJT, 105C, 36 inches, NA Color Code, Black Color RoHS: Compliant | 0 |
|
$3.0800 / $3.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $4.9000 | Buy Now |