Part Details for 412009-01 by Qualtek Electronics Corporation
Overview of 412009-01 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412009-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
189-412009-01-ND
|
DigiKey | CORD 18AWG NEMA5-15P TO -C13 10' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1248 In Stock |
|
$6.5245 / $13.6700 | Buy Now |
DISTI #
562-412009-01
|
Mouser Electronics | AC Power Cords North American Power Cord, NEMA 5-15P to IEC 60320 C13, 18AWG / 3C, SJT, 105C, 120 inches, NA Color Code, Black Color RoHS: Compliant | 0 |
|
$6.2600 | Order Now |
DISTI #
QTK412009-01
|
Heilind Electronics | N.A. POWER CORD,BLACK,120IN NEMA5-15 TO ROJ2, 18AWG | Americas - 727 in Stock |
|
$9.1637 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9200 / $13.4600 | Buy Now |
DISTI #
QTK412009-01
|
Interstate Connecting Components | N.A. POWER CORD,BLACK,120IN NEMA5-15 TO ROJ2, 18AWG | 242 |
|
$9.1637 | Buy Now |