Part Details for 4126005S by Lapp Group
Overview of 4126005S by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 4126005S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIY-0.25YE
|
TME | Wire, LiY, stranded, Cu, 0.25mm2, PVC, yellow, 900V, 250m, Class: 5 Min Qty: 250 | 2500 |
|
$0.1080 / $0.1370 | Buy Now |
DISTI #
30P3751
|
Bürklin Elektronik | PVC-Stranded wire, high flexible, LiY, 0.25 mm², AWG 24, yellow, outer Ø 1.3 mm Min Qty: 250 |
250 in Stock 250 Available Soon |
|
$0.2795 | Buy Now |
Part Details for 4126005S
4126005S CAD Models
4126005S Part Data Attributes
|
4126005S
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4126005S
Lapp Group
Wire And Cable, 50V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME RESISTANT | |
Application | TELECOMMUNICATION, ELECTRONIC | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
Diameter | 1.3 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 50 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |