-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COML BNC,50 OHM, HEX CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1956
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 413779-3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 | Buy Now |
DISTI #
A1803-ND
|
DigiKey | CONN BNC JACK STR 50 OHM CRIMP Min Qty: 400 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8380 | Buy Now |
DISTI #
413779-3
|
Avnet Americas | Conn BNC RCP 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 413779-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0599 / $4.8857 | Buy Now |
DISTI #
571-4137793
|
Mouser Electronics | RF Connectors / Coaxial Connectors H.C. CABLE JACK 50 RoHS: Compliant | 40 |
|
$5.3700 / $8.8800 | Buy Now |
DISTI #
73775748
|
RS | COML BNC,50 OHM, HEX CRIMP, RF Plugs and Jacks | TE Connectivity 413779-3 Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 36 Weeks Container: Bag | 0Bag |
|
$4.0500 | Buy Now |
DISTI #
AMP413779-3
|
Heilind Electronics | COML BNC,50 OHM, HEX CRIMP | Americas - 0 in Stock |
|
$3.4663 / $5.1352 | Buy Now |
|
Onlinecomponents.com | COML BNC,50 OHM, HEX CRIMP |
2 In Stock 1200 On Order |
|
$5.5500 / $13.0400 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | 100 |
|
$3.9488 / $9.1125 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | 12 |
|
$6.0750 / $9.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
413779-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
413779-3
TE Connectivity
COML BNC,50 OHM, HEX CRIMP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188/U; RG 188A/U; RG 316/U | |
Body/Shell Style | JACK | |
Cable Types | RG 174, RG 188, RG 316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |