Part Details for 413793 (ALTERNATE: 413793) by RS Pro
Overview of 413793 (ALTERNATE: 413793) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413793 (ALTERNATE: 413793)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70789352
|
RS | Industrial Pullcap Cartridge Fuse 12.7mm x 29mm 415VAC 4A MD Series | RS PRO 413793 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 20 |
|
$2.7100 | Buy Now |