Part Details for 413N24700000M by KEMET Corporation
Overview of 413N24700000M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413N24700000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413N24700000M
|
Avnet Americas | Safety Capacitor, 0.047 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 413N24700000M) RoHS: Compliant Min Qty: 805 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 217 |
|
$0.4300 / $0.5017 | Buy Now |
DISTI #
78408028
|
Verical | Cap Film Suppression Y2/X1 0.047uF 1000VDC/300VAC PP 20% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 805 |
|
$0.5000 / $0.7200 | Buy Now |
DISTI #
R413N24700000M
|
TTI | Safety Capacitors 1000V 0.047uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 805 Package Multiple: 805 Container: Bulk |
Americas - 1610 In Stock |
|
$0.3650 / $0.4030 | Buy Now |
Part Details for 413N24700000M
413N24700000M CAD Models
413N24700000M Part Data Attributes
|
413N24700000M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
413N24700000M
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |