-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Straight, TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-414574-E-ND
|
DigiKey | DIN H15 15POS M FASTON RA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
268 In Stock |
|
$10.2457 / $21.0100 | Buy Now |
DISTI #
414574-E
|
Avnet Americas | Conn DIN 41612 Header 15Power POS 10.16mm Faston RA Cable Mount - Trays (Alt: 414574-E) Min Qty: 21 Package Multiple: 21 Container: Tray | 0 |
|
$12.4942 | Buy Now |
DISTI #
305-414574
|
Mouser Electronics | DIN 41612 Connectors STVH15 15 M ZD VV 3-00 F001 * A049 199 E RoHS: Compliant | 0 |
|
$10.2400 / $13.8900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 21 Package Multiple: 21 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$13.0700 | Buy Now |
DISTI #
ERN414574
|
Heilind Electronics | DIN MALE CONNECTOR TYPE H15 15-PIN RIGHT ANGLE FASTON | Americas - 12 in Stock |
|
$14.3800 / $17.4396 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4600 / $19.5500 | Buy Now |
DISTI #
59379387
|
Verical | Conn DIN 41612 M 15 POS 5.08mm Faston ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 284 |
|
$13.5200 / $15.0600 | Buy Now |
DISTI #
80313735
|
Verical | Conn DIN 41612 M 15 POS 5.08mm Faston ST RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 103 |
|
$14.7703 / $28.4286 | Buy Now |
DISTI #
ERN414574
|
Interstate Connecting Components | DIN MALE CONNECTOR TYPE H15 15-PIN RIGHT ANGLE FASTON | 4 |
|
$14.3800 / $17.4396 | Buy Now |
DISTI #
414574-E
|
Avnet Abacus | Conn DIN 41612 Header 15Power POS 10.16mm Faston RA Cable Mount (Alt: 414574-E) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
414574-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
414574-E
TE Connectivity
Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Straight, TAB Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC-60603-2, DIN 41612 | |
Body Breadth | 0.583 inch | |
Body Depth | 0.988 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 4400VAC V | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | PC GF | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.4 inch | |
Mating Contact Row Spacing | 0.256 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Name of Rows Loaded | D,Z | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-1 |