There are no models available for this part yet.
Overview of 414575-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 414575-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK7696
|
Newark | Conn, Din 41612, Plug, 15Pos, 2Row Rohs Compliant: Yes |Erni Te Connectivity 414575-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$19.7900 / $24.8800 | Buy Now | |
DISTI #
2684-414575-E-ND
|
DigiKey | CONN HDR 15POS 7.62MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
189 In Stock |
|
$18.1426 / $25.2400 | Buy Now | |
DISTI #
414575-E
|
Avnet Americas | Conn DIN 41612 Header 15Power POS 10.16mm Solder RA Through Hole - Trays (Alt: 414575-E) Min Qty: 21 Package Multiple: 21 Container: Tray | 0 |
|
$15.1943 | Buy Now | |
DISTI #
305-414575
|
Mouser Electronics | DIN 41612 Connectors STVH15 15 M ZD VV 3-00 LAFD * A049 199 E RoHS: Compliant | 144 |
|
$18.6800 / $25.2200 | Buy Now | |
DISTI #
E02:0323_09014762
|
Arrow Electronics | Conn DIN 41612 M 15 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2414 | Europe - 95 |
|
$14.8055 / $20.2250 | Buy Now | |
Future Electronics | STVH15 15 M ZD VV 3-00 LAFD * A049 199 E RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$17.7500 / $18.1200 | Buy Now | ||
DISTI #
ERN414575
|
Heilind Electronics | DIN MALE CONNECTOR TYPE H15 15-PIN RIGHT ANGLE SOLDER | Americas - 0 in Stock |
|
$17.0485 / $22.8916 | Buy Now | |
Onlinecomponents.com | Conn DIN 41612 M 15 POS 10.16mm Solder RA Thru-Hole RoHS: Compliant |
22 In Stock |
|
$13.4900 / $23.7800 | Buy Now | ||
DISTI #
83599709
|
Verical | Conn DIN 41612 M 15 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 95 |
|
$14.7612 / $20.1645 | Buy Now | |
DISTI #
ERN414575
|
Interstate Connecting Components | DIN MALE CONNECTOR TYPE H15 15-PIN RIGHT ANGLE SOLDER | 0 |
|
$17.0485 / $22.8916 | Buy Now |
CAD Models for 414575-E by TE Connectivity
Part Data Attributes for 414575-E by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARDS: IEC-60603-2, DIN 41612
|
Board Mounting Option
|
HOLE 2.8
|
Body Depth
|
0.996 inch
|
Body Length
|
3.701 inch
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
BLADE PIN-SKT
|
DIN Conformance
|
YES
|
Dielectric Withstanding Voltage
|
4400VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulation Resistance
|
1000000 Ω
|
Insulator Material
|
PC GF
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.4 inch
|
Mating Contact Row Spacing
|
0.256 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
D,Z
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
5.08 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
15 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
10.16 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-1
|
Alternate Parts for 414575-E
This table gives cross-reference parts and alternative options found for 414575-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 414575-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
414575 | Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.4 inch Pitch, Solder Terminal, Guide Slot, Receptacle, | ERNI | 414575-E vs 414575 |